Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

C & K 6 Way Surface Mount DIP Switch SPST, Flush Actuator

Номер на артикул на RS: 793-1780Марка: C & K№ по каталога на производителя: TDA06H0SB1
brand-logo

Технически документи

Спецификации

Brand

C & K

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Детайли за продукта

C & K TDA Series Half Pitch

C & K TDA series of ultra-miniature surface mount half pitch DIP switches. Applications include hand held devices, computers, test equipment and instrumentation.

Bifurcated contacts for increased electrical reliability
Switch contact rating: 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,00

€ 3,00 Всеки (ex VAT)

C & K 6 Way Surface Mount DIP Switch SPST, Flush Actuator
Изберете тип опаковка

€ 3,00

€ 3,00 Всеки (ex VAT)

C & K 6 Way Surface Mount DIP Switch SPST, Flush Actuator
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 19€ 3,00
20 - 49€ 2,80
50 - 99€ 2,45
100 - 249€ 2,38
250+€ 2,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

C & K

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Gold Over Nickel Plated Copper Alloy

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Flush

Contact Current Rating

25 mA@ 24 V dc

Mechanical Life

1000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Детайли за продукта

C & K TDA Series Half Pitch

C & K TDA series of ultra-miniature surface mount half pitch DIP switches. Applications include hand held devices, computers, test equipment and instrumentation.

Bifurcated contacts for increased electrical reliability
Switch contact rating: 25 mA @ 24 V dc
Electrical Life: 1000 cycles minimum

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от