C & K 10 Way Surface Mount DIP Switch 10P10T, Flush Slide Actuator

Номер на артикул на RS: 179-7267Марка: C & K№ по каталога на производителя: SDB10H0SBD
brand-logo

Технически документи

Спецификации

Brand

C & K

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

10P10T

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Flush Slide

Contact Current Rating

100 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

50V dc

Dielectric Strength

300 (Minimum)V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

C & K 10 Way Surface Mount DIP Switch 10P10T, Flush Slide Actuator

P.O.A.

Each (In a Pack of 5) (ex VAT)

C & K 10 Way Surface Mount DIP Switch 10P10T, Flush Slide Actuator
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

C & K

Number of Positions

10

Mounting Type

Surface Mount

Contact Configuration

10P10T

Contact Material

Phosphor Bronze

Package Style

DIP

Actuator Type

Flush Slide

Contact Current Rating

100 mA

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Voltage Rating

50V dc

Dielectric Strength

300 (Minimum)V dc

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more