Технически документи
Спецификации
Brand
C & KNumber of Positions
8
Mounting Type
Surface Mount
Contact Configuration
8P8T
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Extended Slide
Contact Current Rating
100 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
50V dc
Dielectric Strength
300 (Minimum)V dc
Страна на произход
China
P.O.A.
Each (In a Tube of 22) (ex VAT)
22
P.O.A.
Each (In a Tube of 22) (ex VAT)
Информацията за складовите наличности временно не е налична.
22
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
C & KNumber of Positions
8
Mounting Type
Surface Mount
Contact Configuration
8P8T
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Extended Slide
Contact Current Rating
100 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Voltage Rating
50V dc
Dielectric Strength
300 (Minimum)V dc
Страна на произход
China


