Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

C & K IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole

Номер на артикул на RS: 135-9158Марка: C & K№ по каталога на производителя: PTS645VH832 LFS
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

3.5 (Dia.)mm

Actuator Colour

Grey

Actuator Type

Button

Length

7.5mm

Width

6.2mm

Dimensions

7.5 x 6.2mm

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

12V dc

Operating Force

2 N

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Contact Material

Silver Plated

Страна на произход

China

Детайли за продукта

C&K PTS645 Series Tactile Switches

From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.

Features and Benefits

• IP40
• 6 x 6 mm footprint
• Various actuator lengths
• Colour coded actuators for force identification
• Straight or vertical termination pins

Applications

• Industrial
• Consumer products
• Instrumentation
• Computers

Tactile

Информацията за складовите наличности временно не е налична.

€ 184,25

€ 184,25 1 Bag of 1000 (ex VAT)

C & K IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole

€ 184,25

€ 184,25 1 Bag of 1000 (ex VAT)

C & K IP40 Grey Button Tactile Switch, SPST 50 mA 3.5 (Dia.)mm Through Hole
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

3.5 (Dia.)mm

Actuator Colour

Grey

Actuator Type

Button

Length

7.5mm

Width

6.2mm

Dimensions

7.5 x 6.2mm

Mounting Type

Through Hole

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

12V dc

Operating Force

2 N

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Contact Material

Silver Plated

Страна на произход

China

Детайли за продукта

C&K PTS645 Series Tactile Switches

From C & K Switches, a range of straight and vertical termination SMT and THT tactile switches. The PTS645 series of switches are available with standard top actuation and various actuator lengths making them ideal for applications where space is limited. Colour coded for easy identification of actuation force. The IP40 switches in the PTS645 family have a momentary function with SPST-NO contact arrangement.

Features and Benefits

• IP40
• 6 x 6 mm footprint
• Various actuator lengths
• Colour coded actuators for force identification
• Straight or vertical termination pins

Applications

• Industrial
• Consumer products
• Instrumentation
• Computers

Tactile