C & K IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount

Номер на артикул на RS: 176-9459Марка: C & K№ по каталога на производителя: PTS645SK43SMTR 92 LFS
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

1.05mm

Actuator Type

Top

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

12V dc

Operating Force

2.6 N

Contact Material

Silver

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

P.O.A.

C & K IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount

P.O.A.

C & K IP40 Top Tactile Switch, SPST 50 mA 1.05mm Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Pc Pin

Switch Operation

Momentary

Actuator Length

1.05mm

Actuator Type

Top

Length

6mm

Width

6mm

Dimensions

6 x 6mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP40

Voltage Rating

12V dc

Operating Force

2.6 N

Contact Material

Silver

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60°C

Страна на произход

China