C & K Key Switch, SPST, 4 A 1-Way Flat-Key

Номер на артикул на RS: 863-6944Марка: C & K№ по каталога на производителя: PM0613EBM05KQ22Distrelec Article No.: 30258560
brand-logo

Технически документи

Спецификации

Brand

C & K

Number of Positions

1

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Solder

Case Material

Nylon

Bezel Shape

Round

Application

Point of Sale Terminal, Computer, Marine Equipment

Depth Behind Panel

34.52mm

Key Index Angle

90°

Contact Material

Silver

Voltage Rating AC

125V

Детайли за продукта

C&K 5 Tumbler Miniature Snap-in Switchblocks - PM Series

Multi-pole 5 tumbler multi position switchlocks from C & K. Typical applications include computers, point-of-sale terminals and Marine equipment.

Snap-in mounting
5 tumbler single bitted lock with detent mechanism
Black matte finish Nylon 6/6 tumbler and switch housing
90° 2 position indexing

€ 21,54

€ 21,54 Всеки (ex VAT)

C & K Key Switch, SPST, 4 A 1-Way Flat-Key

€ 21,54

€ 21,54 Всеки (ex VAT)

C & K Key Switch, SPST, 4 A 1-Way Flat-Key

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

C & K

Number of Positions

1

Contact Configuration

SPST

Contact Current Rating

4 A

Key Type

Flat

Terminal Type

Solder

Case Material

Nylon

Bezel Shape

Round

Application

Point of Sale Terminal, Computer, Marine Equipment

Depth Behind Panel

34.52mm

Key Index Angle

90°

Contact Material

Silver

Voltage Rating AC

125V

Детайли за продукта

C&K 5 Tumbler Miniature Snap-in Switchblocks - PM Series

Multi-pole 5 tumbler multi position switchlocks from C & K. Typical applications include computers, point-of-sale terminals and Marine equipment.

Snap-in mounting
5 tumbler single bitted lock with detent mechanism
Black matte finish Nylon 6/6 tumbler and switch housing
90° 2 position indexing