Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

C & K, 6 Position DPST Rotary Switch, 250 mA @ 28 V dc, Solder

Номер на артикул на RS: 161-5114Марка: C & K№ по каталога на производителя: MH00L1NZQDDistrelec Article No.: 30258519
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

DPST

Contact Current Rating

250 mA @ 28 V dc

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

125 V ac, 28V dc

Depth

13.34mm

Width

13.34mm

Mounting Type

Panel Mount

Terminal Type

Solder

Case Material

Zinc Alloy

Contact Material

Silver Plated Copper Alloy

Height

31.37mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Distrelec Product Id

30258519

Детайли за продукта

Miniature Rotary Switches

These half-inch rotary switches are designed for use in a wide variety of application including test equipment, industrial equipment and medical equipment. For durability they feature a stainless steel actuator and non-shorting contacts.

Metal bodied rotary switches with 30° indexing for panel mounting
Offered in a non-stop rotating version which can be set from 2 to 6 or 12 positions, depending on the model, by use of the stop ring supplied
Available in single pole 12-way (161-5108) and double pole 6-way (161-5114) versions
Break before make contacts
Panel cut-out: Ø6.35mm
Shaft: Ø3.17mm; Length: 9.53mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,35

€ 21,35 Всеки (ex VAT)

C & K, 6 Position DPST Rotary Switch, 250 mA @ 28 V dc, Solder

€ 21,35

€ 21,35 Всеки (ex VAT)

C & K, 6 Position DPST Rotary Switch, 250 mA @ 28 V dc, Solder
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 21,35
50 - 99€ 18,43
100 - 249€ 16,27
250 - 499€ 15,75
500+€ 15,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

C & K

Contact Configuration

DPST

Contact Current Rating

250 mA @ 28 V dc

Number of Switch Positions

6

Number of Contacts

2

Voltage Rating

125 V ac, 28V dc

Depth

13.34mm

Width

13.34mm

Mounting Type

Panel Mount

Terminal Type

Solder

Case Material

Zinc Alloy

Contact Material

Silver Plated Copper Alloy

Height

31.37mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Angle of Throw

30°

Distrelec Product Id

30258519

Детайли за продукта

Miniature Rotary Switches

These half-inch rotary switches are designed for use in a wide variety of application including test equipment, industrial equipment and medical equipment. For durability they feature a stainless steel actuator and non-shorting contacts.

Metal bodied rotary switches with 30° indexing for panel mounting
Offered in a non-stop rotating version which can be set from 2 to 6 or 12 positions, depending on the model, by use of the stop ring supplied
Available in single pole 12-way (161-5108) and double pole 6-way (161-5114) versions
Break before make contacts
Panel cut-out: Ø6.35mm
Shaft: Ø3.17mm; Length: 9.53mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от