Технически документи
Спецификации
Brand
C & KContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Off-(On)
Actuator Length
0.8mm
Actuator Type
Button
Dimensions
6 x 3 x 2.5mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA @ 32 V dc
IP Rating
IP50
Height
2.5mm
Operating Force
2 N
Voltage Rating
32V dc
Contact Material
Gold
Mechanical Life
200000Operations
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
France
Детайли за продукта
KSR series Subminiature Tact Switch for SMT
2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc
Tactile
€ 9,22
€ 0,922 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 9,22
€ 0,922 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,922 | € 9,22 |
50 - 240 | € 0,881 | € 8,81 |
250 - 490 | € 0,828 | € 8,28 |
500 - 990 | € 0,784 | € 7,84 |
1000+ | € 0,738 | € 7,38 |
Технически документи
Спецификации
Brand
C & KContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
Off-(On)
Actuator Length
0.8mm
Actuator Type
Button
Dimensions
6 x 3 x 2.5mm
Mounting Type
Surface Mount
Contact Current Rating
10 mA @ 32 V dc
IP Rating
IP50
Height
2.5mm
Operating Force
2 N
Voltage Rating
32V dc
Contact Material
Gold
Mechanical Life
200000Operations
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Страна на произход
France
Детайли за продукта
KSR series Subminiature Tact Switch for SMT
2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc