C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm

Номер на артикул на RS: 516-261Марка: C & K№ по каталога на производителя: KSR214G LFG
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Type

Button

Length

6mm

Dimensions

6 x 3.80 x 2.5mm

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Height

2.5mm

Operating Force

1.8 N

Voltage Rating

32V dc

Contact Material

Gold

Mechanical Life

200000Operations

Страна на произход

France

Детайли за продукта

KSR series Subminiature Tact Switch for SMT

2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc

Tactile

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,92

€ 0,992 Each (In a Pack of 10) (ex VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm

€ 9,92

€ 0,992 Each (In a Pack of 10) (ex VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

0.8mm

Actuator Type

Button

Length

6mm

Dimensions

6 x 3.80 x 2.5mm

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Height

2.5mm

Operating Force

1.8 N

Voltage Rating

32V dc

Contact Material

Gold

Mechanical Life

200000Operations

Страна на произход

France

Детайли за продукта

KSR series Subminiature Tact Switch for SMT

2 types of contacts available: Gold (1 VA) or silver (0.2 VA)
Range of 4 actuation forces
Gullwing terminations
Rubber actuator
Momentary action N.O
IP50 sealed
Typical applications include Automotive, cellular phones and accessories, Industrial electronics, Computers & network equipment, etc

Tactile

Може да се интересувате от