C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm Surface Mount

Номер на артикул на RS: 102-377Марка: C & K№ по каталога на производителя: KSR211G LFS
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Off-(On)

Actuator Length

0.75mm

Actuator Type

Button

Dimensions

6 x 3.8 x 2.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Operating Force

1.8 N

Voltage Rating

32V dc

Height

2.5mm

Minimum Operating Temperature

-40°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Contact Material

Silver

Страна на произход

France

Детайли за продукта

Sub-miniature, surface mount

1N or 2N operating force types
Gullwing terminal type. Solder temperature: 200 to 230°C For 10 to 15 Seconds (Infrared Reflow Soldering); 255 °C For <5 Seconds (Double-Wave Machine); 215 °C for <60 Seconds (Vapour Phase Reflow Soldering)
Dimensions: H2.5mm x W7mm x D3.7mm

Може да се интересувате от
C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
€ 0,963Each (In a Pack of 10) (ex VAT)
Tactile Switch
P.O.A.Each (In a Pack of 10) (ex VAT)
C & K IP40 Standard Tact Switch, SPST 50 mA @ 32 V dc
€ 0,485Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,11

€ 0,311 Each (In a Pack of 10) (ex VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm Surface Mount

€ 3,11

€ 0,311 Each (In a Pack of 10) (ex VAT)

C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
€ 0,963Each (In a Pack of 10) (ex VAT)
Tactile Switch
P.O.A.Each (In a Pack of 10) (ex VAT)
C & K IP40 Standard Tact Switch, SPST 50 mA @ 32 V dc
€ 0,485Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Off-(On)

Actuator Length

0.75mm

Actuator Type

Button

Dimensions

6 x 3.8 x 2.5mm

Mounting Type

Surface Mount

Contact Current Rating

50 mA @ 32 V dc

IP Rating

IP50

Operating Force

1.8 N

Voltage Rating

32V dc

Height

2.5mm

Minimum Operating Temperature

-40°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Contact Material

Silver

Страна на произход

France

Детайли за продукта

Sub-miniature, surface mount

1N or 2N operating force types
Gullwing terminal type. Solder temperature: 200 to 230°C For 10 to 15 Seconds (Infrared Reflow Soldering); 255 °C For <5 Seconds (Double-Wave Machine); 215 °C for <60 Seconds (Vapour Phase Reflow Soldering)
Dimensions: H2.5mm x W7mm x D3.7mm

Може да се интересувате от
C & K IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
€ 0,963Each (In a Pack of 10) (ex VAT)
Tactile Switch
P.O.A.Each (In a Pack of 10) (ex VAT)
C & K IP40 Standard Tact Switch, SPST 50 mA @ 32 V dc
€ 0,485Each (In a Pack of 10) (ex VAT)