C & K IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount

Номер на артикул на RS: 176-9403Марка: C & K№ по каталога на производителя: KSEK43G LFS
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Type

Top

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Voltage Rating

32V dc

Operating Force

2.25 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Silver

Operating Temperature Range

-40 → +85°C

Страна на произход

France

Информацията за складовите наличности временно не е налична.

€ 233,67

€ 233,67 1 Reel of 1000 (ex VAT)

C & K IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount

€ 233,67

€ 233,67 1 Reel of 1000 (ex VAT)

C & K IP67 Top Tactile Switch, SPST 50 mA 4.3mm Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPST

Terminal Type

Gull Wing

Switch Operation

Momentary

Actuator Length

4.3mm

Actuator Type

Top

Length

6.2mm

Width

6.2mm

Dimensions

6.2 x 6.2mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

50 mA

IP Rating

IP67

Voltage Rating

32V dc

Operating Force

2.25 N

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Contact Material

Silver

Operating Temperature Range

-40 → +85°C

Страна на произход

France