Технически документи
Спецификации
Brand
C & KContact Configuration
SPST
Terminal Type
SMT
Switch Operation
Momentary
Actuator Length
1.9mm
Actuator Type
Top
Length
4.2mm
Width
2.6mm
Dimensions
4.2 x 2.6mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
3 N
Contact Material
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Страна на произход
France
€ 1 743,56
€ 1 743,56 1 Reel of 7000 (ex VAT)
1
€ 1 743,56
€ 1 743,56 1 Reel of 7000 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
C & KContact Configuration
SPST
Terminal Type
SMT
Switch Operation
Momentary
Actuator Length
1.9mm
Actuator Type
Top
Length
4.2mm
Width
2.6mm
Dimensions
4.2 x 2.6mm
Illuminated
No
Mounting Type
Surface Mount
Contact Current Rating
50 mA
IP Rating
IP40
Voltage Rating
32V dc
Operating Force
3 N
Contact Material
Silver
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Страна на произход
France