C & K Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal, 20V ac/dc

Номер на артикул на RS: 154-6157Марка: C & K№ по каталога на производителя: ET01MD1ABE
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP57

Illuminated

No

Actuator Length

6.1mm

Actuator Material

Brass

Voltage Rating

20V ac/dc

Contact Resistance

20mΩ

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

cULus Recognised, UL 94V-0

Operating Temperature Range

-30 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,98

€ 8,98 Всеки (ex VAT)

C & K Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal, 20V ac/dc

€ 8,98

€ 8,98 Всеки (ex VAT)

C & K Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal, 20V ac/dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP57

Illuminated

No

Actuator Length

6.1mm

Actuator Material

Brass

Voltage Rating

20V ac/dc

Contact Resistance

20mΩ

Contact Material

Copper Alloy

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Standards Met

cULus Recognised, UL 94V-0

Operating Temperature Range

-30 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от