Технически документи
Спецификации
Brand
C & KContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP57
Actuator Length
10.16mm
Actuator Material
Brass
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
E Series - IP57 Sealed (Solder tag)
Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Approvals
UL; CSA
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
C & KContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP57
Actuator Length
10.16mm
Actuator Material
Brass
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Детайли за продукта
E Series - IP57 Sealed (Solder tag)
Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Approvals
UL; CSA


