Технически документи
Спецификации
Brand
C & KNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Extended
Contact Current Rating
25 mA@ 25 V dc
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Детайли за продукта
C & K BD Series Vertical DIP Switches
Vertical full profile DIP switches from C & K feature an open bottom construction to allow for solder washing without the need for a tape seal
Traditional full profile DIP switch
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 25 V dc
Life: 10000 make and break cycles at full load
€ 2,23
€ 2,23 Всеки (ex VAT)
Стандарт
1
€ 2,23
€ 2,23 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 2,23 |
25 - 99 | € 2,09 |
100 - 199 | € 2,03 |
200 - 249 | € 1,96 |
250+ | € 1,91 |
Технически документи
Спецификации
Brand
C & KNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Gold over Nickel Plated Phosphor Bronze
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Extended
Contact Current Rating
25 mA@ 25 V dc
Mechanical Life
10000Cycles
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Детайли за продукта
C & K BD Series Vertical DIP Switches
Vertical full profile DIP switches from C & K feature an open bottom construction to allow for solder washing without the need for a tape seal
Traditional full profile DIP switch
Switch contact rating: 100 mA @ 5 V dc / 25 mA @ 25 V dc
Life: 10000 make and break cycles at full load