C & K PCB Slide Switch DPDT On-On-On 100 mA @ 12 V dc Slide

Номер на артикул на RS: 793-1504Марка: C & K№ по каталога на производителя: AYZ0202AGRLC
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

100 mA @ 12 V dc

Terminal Type

PC Terminal

Actuator Type

Slide

Length

7.2mm

Width

4.5mm

Depth

1.5mm

Dimensions

7.2 x 4.5 x 1.5mm

Contact Resistance

80mΩ

Mechanical Life

10000Operations

Contact Material

Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact)

Minimum Operating Temperature

-10°C

Actuator Material

Glass Fibre Reinforced Nylon

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Детайли за продукта

C&K - AYZ Series Miniature Slide Switches

AYZ Series switches from C&K. Typical applications include telecommunication products and test and measurement equipment

Low profile
Single & double pole models
Double & triple throw models
2-position PCB mount
Mechanical life; 10000 operations.
Glass filled nylon housing and actuator

Информацията за складовите наличности временно не е налична.

€ 1,69

€ 1,69 Всеки (ex VAT)

C & K PCB Slide Switch DPDT On-On-On 100 mA @ 12 V dc Slide
Изберете тип опаковка

€ 1,69

€ 1,69 Всеки (ex VAT)

C & K PCB Slide Switch DPDT On-On-On 100 mA @ 12 V dc Slide
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 49€ 1,69
50 - 149€ 1,61
150 - 249€ 1,48
250+€ 1,15

Технически документи

Спецификации

Brand

C & K

Contact Configuration

DPDT

Mounting Type

PCB

Switch Operation

On-On-On

Contact Current Rating

100 mA @ 12 V dc

Terminal Type

PC Terminal

Actuator Type

Slide

Length

7.2mm

Width

4.5mm

Depth

1.5mm

Dimensions

7.2 x 4.5 x 1.5mm

Contact Resistance

80mΩ

Mechanical Life

10000Operations

Contact Material

Silver Plated Brass (Fixed Contact), Silver Plated Copper Alloy (Movable Contact)

Minimum Operating Temperature

-10°C

Actuator Material

Glass Fibre Reinforced Nylon

Operating Temperature Range

-10 → +60°C

Maximum Operating Temperature

+60°C

Детайли за продукта

C&K - AYZ Series Miniature Slide Switches

AYZ Series switches from C&K. Typical applications include telecommunication products and test and measurement equipment

Low profile
Single & double pole models
Double & triple throw models
2-position PCB mount
Mechanical life; 10000 operations.
Glass filled nylon housing and actuator