C & K, 4 Position SP4T Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, PC Pin

Номер на артикул на RS: 155-8818Марка: C & K№ по каталога на производителя: A12405RNCQ
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SP4T

Contact Current Rating

2.5 A @ 125 V ac, 350 mA @ 125 V dc

Number of Switch Positions

4

Number of Contacts

1

Voltage Rating

125V ac/dc

Diameter

26.2mm

Dimensions

Ø 26.2 x 59mm

Mounting Type

Panel Mount

Mounting Hole Size

9.8mm

Terminal Type

Pc Pin

Height

59mm

Maximum Operating Temperature

+85°C

Contact Material

Brass (Stationary, Terminal), Coin Silver (Movable)

Standards Met

cULus Recognised, UL 94 V-0

Minimum Operating Temperature

-30°C

Contact Type

Non-Shorting

Actuator Colour

Black

Case Material

Glass Filled Nylon 6/6

Angle of Throw

90°

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 407,15

€ 8,143 Each (In a Tray of 50) (ex VAT)

C & K, 4 Position SP4T Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, PC Pin

€ 407,15

€ 8,143 Each (In a Tray of 50) (ex VAT)

C & K, 4 Position SP4T Rotary Switch, 2.5 A @ 125 V ac, 350 mA @ 125 V dc, PC Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SP4T

Contact Current Rating

2.5 A @ 125 V ac, 350 mA @ 125 V dc

Number of Switch Positions

4

Number of Contacts

1

Voltage Rating

125V ac/dc

Diameter

26.2mm

Dimensions

Ø 26.2 x 59mm

Mounting Type

Panel Mount

Mounting Hole Size

9.8mm

Terminal Type

Pc Pin

Height

59mm

Maximum Operating Temperature

+85°C

Contact Material

Brass (Stationary, Terminal), Coin Silver (Movable)

Standards Met

cULus Recognised, UL 94 V-0

Minimum Operating Temperature

-30°C

Contact Type

Non-Shorting

Actuator Colour

Black

Case Material

Glass Filled Nylon 6/6

Angle of Throw

90°

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more