C & K Toggle Switch, PCB Mount, On-None-On, SPDT, Solder Terminal

Технически документи
Спецификации
Brand
C & KContact Configuration
SPDT
Switch Operation
On-None-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Solder
Actuator Length
11.43mm
Actuator Material
Chrome Plated Brass
Contact Material
Silver Plated
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
7000 Series Switches
C&K Series 7000 toggle switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning.
Miniature switches for panel
Brass actuator and Nylon 6.6
(UL 94 V-0) case
Silver contacts
Panel cut-out 9 mm
Approvals
UL; CSA
€ 7,19
€ 7,19 Всеки (ex VAT)
1
€ 7,19
€ 7,19 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 7,19 |
25 - 49 | € 6,94 |
50 - 99 | € 6,67 |
100 - 249 | € 6,43 |
250+ | € 6,21 |
Технически документи
Спецификации
Brand
C & KContact Configuration
SPDT
Switch Operation
On-None-On
Contact Current Rating
5 A @ 28 V dc
Mounting Type
PCB
Terminal Type
Solder
Actuator Length
11.43mm
Actuator Material
Chrome Plated Brass
Contact Material
Silver Plated
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Standards Met
RoHS
Operating Temperature Range
-30 → +85°C
Minimum Operating Temperature
-30°C
Детайли за продукта
7000 Series Switches
C&K Series 7000 toggle switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning.
Miniature switches for panel
Brass actuator and Nylon 6.6
(UL 94 V-0) case
Silver contacts
Panel cut-out 9 mm
Approvals
UL; CSA