Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

C & K Panel Mount Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

Номер на артикул на RS: 161-7328Марка: C & K№ по каталога на производителя: 1101M1S3ZQE2
brand-logo

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Solder

Actuator Type

Slide

Length

19.56mm

Width

6.1mm

Dimensions

19.56 x 6.1mm

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Детайли за продукта

C&K - 1000 Series Slide Switches

C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.

Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,21

€ 5,21 Всеки (ex VAT)

C & K Panel Mount Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide

€ 5,21

€ 5,21 Всеки (ex VAT)

C & K Panel Mount Slide Switch SPDT Latching 6 A @ 120 V ac, 6 A @ 28 V dc Slide
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 5,21
25 - 99€ 4,97
100 - 249€ 4,78
250 - 499€ 4,60
500+€ 4,43
Може да се интересувате от

Технически документи

Спецификации

Brand

C & K

Contact Configuration

SPDT

Mounting Type

Panel Mount

Switch Operation

Latching

Contact Current Rating

6 A @ 120 V ac, 6 A @ 28 V dc

Terminal Type

Solder

Actuator Type

Slide

Length

19.56mm

Width

6.1mm

Dimensions

19.56 x 6.1mm

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper Alloy

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +65°C

Maximum Operating Temperature

+65°C

Actuator Material

Nylon

Детайли за продукта

C&K - 1000 Series Slide Switches

C&K Series 1000 miniature slide switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning. They are designed for use in a wide variety of applications including test and measurement equipment, telecommunications and computer peripherals.

Operating temperature range: -30 to +65°C
No of operations; 40000
Nylon actuator and Diallyl Phthalate (UL 94V-0) case

Може да се интересувате от