Busch Jaeger - ABB White 1 Gang Plug Socket, 16A, Type F - German Schuko, Indoor Use

Технически документи
Спецификации
Brand
Busch Jaeger - ABBNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Current Rating
16A
Voltage Rating
250 V
Minimum Box Depth
35mm
International Protection Rating
IP20
Earth Terminal
Yes
Special Features
USB Socket
Страна на произход
Germany
Детайли за продукта
SCHUKO® Socket Outlet with USB Charging Station
This is a very useful SCHUKO power and USB outlet for the powering of mains devices combined with providing supply and support/charging of USB devices
Simultaneous charging via USB connection and use of the SCHUKO® socket outlet
Shuttered mains outlet
USB female connector type A
Electronic short circuit and overload protection
Sockets
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Busch Jaeger - ABBNumber of Gangs
1
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Indoor
Current Rating
16A
Voltage Rating
250 V
Minimum Box Depth
35mm
International Protection Rating
IP20
Earth Terminal
Yes
Special Features
USB Socket
Страна на произход
Germany
Детайли за продукта
SCHUKO® Socket Outlet with USB Charging Station
This is a very useful SCHUKO power and USB outlet for the powering of mains devices combined with providing supply and support/charging of USB devices
Simultaneous charging via USB connection and use of the SCHUKO® socket outlet
Shuttered mains outlet
USB female connector type A
Electronic short circuit and overload protection