Технически документи
Спецификации
Brand
Busch Jaeger - ABBInsert Module Type
Switch Mechanism
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Voltage Rating
250V
Depth
25mm
Length
71mm
Width
71mm
Width
71mm
Страна на произход
Germany
Детайли за продукта
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)
Switches
€ 44,02
€ 44,02 Всеки (ex VAT)
1
€ 44,02
€ 44,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 44,02 |
10 - 49 | € 41,80 |
50+ | € 39,65 |
Технически документи
Спецификации
Brand
Busch Jaeger - ABBInsert Module Type
Switch Mechanism
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Voltage Rating
250V
Depth
25mm
Length
71mm
Width
71mm
Width
71mm
Страна на произход
Germany
Детайли за продукта
Light Switch Inserts for Flush Mounted Devices
Flush-mounted switch mechanisms:
790-3016 = 1 gang 2 way rocker switch mechanism (2000/6 US)
790-3010 = 1 gang 2 way + neutral rocker switch mechanism (2000/6 USK)
790-3029 = 2 gang 1 way rocker switch mechanism (2000/5 US)
790-3022 = 1 gang intermediate rocker switch mechanism (2000/7 US)
790-3026 = 1 gang 1 way Double Pole with neon lamp, rocker mechanism (2000/2 UK)
790-3038 = push switch mechanism normally open (2020 US)
790-3032 = 2 gang push switch mechanism normally open (2020 US - 205)