Busch Jaeger - ABB White 2 Gang Plug Socket, 16A, Type F - German Schuko, Outdoor Use

Технически документи
Спецификации
Brand
Busch Jaeger - ABBNumber of Gangs
2
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
International Protection Rating
IP44
Colour Family
White
Страна на произход
Germany
Детайли за продукта
ocean® IP44 SCHUKO® Socket Outlets
ocean® IP44 SCHUKO® socket outlets with a choice of single, double horizontal / double vertical, or triple
All sockets have hinged lids
Screwless terminals
2P+E
790-3228 - IP44 Schuko socket with lid alpine white
790-3237 - IP44 Schuko double socket with lids vertical orientation alpine white
790-3230 - Switch socket inline IP44 alpine white
790-3234 - IP44 Schuko triple socket alpine white
Sockets
€ 58,56
€ 58,56 Всеки (ex VAT)
1
€ 58,56
€ 58,56 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 58,56 |
10 - 49 | € 55,59 |
50+ | € 52,73 |
Технически документи
Спецификации
Brand
Busch Jaeger - ABBNumber of Gangs
2
Colour
White
Socket Type
Type F - German Schuko
Indoor or Outdoor Use
Outdoor
Mounting Style
Surface Mount
Current Rating
16A
Voltage Rating
250 V
Material
Thermoplastic
International Protection Rating
IP44
Colour Family
White
Страна на произход
Germany
Детайли за продукта
ocean® IP44 SCHUKO® Socket Outlets
ocean® IP44 SCHUKO® socket outlets with a choice of single, double horizontal / double vertical, or triple
All sockets have hinged lids
Screwless terminals
2P+E
790-3228 - IP44 Schuko socket with lid alpine white
790-3237 - IP44 Schuko double socket with lids vertical orientation alpine white
790-3230 - Switch socket inline IP44 alpine white
790-3234 - IP44 Schuko triple socket alpine white