Burkert Compact Mount Flow Controller, Frequency, NPN Output, 12 → 30 V dc, DN 6 → 65 mm Pipe

Номер на артикул на RS: 249-7456Марка: Burkert№ по каталога на производителя: 423914
brand-logo

Технически документи

Спецификации

Brand

Burkert

Electrical Connection

Cable Plug

Control Output

Frequency, NPN

Mounting Style

Compact

Supply Voltage

12 → 30 V dc

Display Screen

LCD

Pipe Diameter Range

DN 6 → 65 mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Страна на произход

France

Детайли за продукта

8025 Batch Receiver/Controller & Dedicated Transmitter Module

Two wall mounting control units and adaptor mount transmitter module designed to provide precise control of liquid flow quantities. Induces a measured frequency into a transducer which is proportional to the flow rate.

Batch Receiver/Controller

Selectable dosage mode, overfill correction, allocation of relay parameters, alarm relay activation and resetting of main and daily totalisers
Menu driven set-up process
Two relay outputs enable variation of flow and a slower speed to be used near the end of batch for more precise control
Programming features include; English, German, French, Italian & Spanish language options

Transmitter Module

Transmitter module interfaces via type S030 flow adaptors (see stock no 249-7484 typically)
Provides batch controller with pulse output signals relative to volume of liquid flow

Информацията за складовите наличности временно не е налична.

€ 198,70

€ 198,70 Всеки (ex VAT)

Burkert Compact Mount Flow Controller, Frequency, NPN Output, 12 → 30 V dc, DN 6 → 65 mm Pipe

€ 198,70

€ 198,70 Всеки (ex VAT)

Burkert Compact Mount Flow Controller, Frequency, NPN Output, 12 → 30 V dc, DN 6 → 65 mm Pipe
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Burkert

Electrical Connection

Cable Plug

Control Output

Frequency, NPN

Mounting Style

Compact

Supply Voltage

12 → 30 V dc

Display Screen

LCD

Pipe Diameter Range

DN 6 → 65 mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+60°C

Страна на произход

France

Детайли за продукта

8025 Batch Receiver/Controller & Dedicated Transmitter Module

Two wall mounting control units and adaptor mount transmitter module designed to provide precise control of liquid flow quantities. Induces a measured frequency into a transducer which is proportional to the flow rate.

Batch Receiver/Controller

Selectable dosage mode, overfill correction, allocation of relay parameters, alarm relay activation and resetting of main and daily totalisers
Menu driven set-up process
Two relay outputs enable variation of flow and a slower speed to be used near the end of batch for more precise control
Programming features include; English, German, French, Italian & Spanish language options

Transmitter Module

Transmitter module interfaces via type S030 flow adaptors (see stock no 249-7484 typically)
Provides batch controller with pulse output signals relative to volume of liquid flow