Burkert Solenoid Valve 222125, 2 port(s) , NC, 230 V ac, 3/4in

Номер на артикул на RS: 804-2052Марка: Burkert№ по каталога на производителя: 222125
brand-logo

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

20mm

Series

222

Body Material

Stainless Steel

Maximum Working Pressure

10 bar

Operating Temperature Range

0 → +120 °C

Servo Assist

Yes

Connection Gender

Female

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+120°C

Flow Factor Kv

8.3m³/h

Страна на произход

Germany

Детайли за продукта

DS6213-EV Series 2/2 Stainless Steel Solenoid valves

Burkerts new range of 2 way normally closed solenoid valves. Manufactured from stainless steel and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating

Информацията за складовите наличности временно не е налична.

€ 335,26

€ 335,26 Всеки (ex VAT)

Burkert Solenoid Valve 222125, 2 port(s) , NC, 230 V ac, 3/4in

€ 335,26

€ 335,26 Всеки (ex VAT)

Burkert Solenoid Valve 222125, 2 port(s) , NC, 230 V ac, 3/4in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/4in

Connection

3/4 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Liquid

Type

2/2

Orifice Diameter

20mm

Series

222

Body Material

Stainless Steel

Maximum Working Pressure

10 bar

Operating Temperature Range

0 → +120 °C

Servo Assist

Yes

Connection Gender

Female

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+120°C

Flow Factor Kv

8.3m³/h

Страна на произход

Germany

Детайли за продукта

DS6213-EV Series 2/2 Stainless Steel Solenoid valves

Burkerts new range of 2 way normally closed solenoid valves. Manufactured from stainless steel and designed for use with water and inert liquids and gases. A soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision engineered main body path helps ensure quiet, water hammer free operation.
Suitable for a diverse range of applications including compressed air and vacuum systems, heating and refrigeration, water treatment and swimming pool technology. Compact size to aid installation when space is limited

0-10 bar operating pressure
0.1-4 second response time
Opens without differential pressure
Minimum pressure differential of 0.5 bar for full opening
High flow rate
Sealed coil
IP65 Rating