Технически документи
Спецификации
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1.5in
Connection
1-1/2 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Compressed Air, Water
Type
2/2
Orifice Diameter
40mm
Series
6281 EV Standard
Body Material
Brass
Maximum Working Pressure
16 bar
Operating Temperature Range
-10 → +80 °C
Servo Assist
Yes
Thread Standard or Connection Type
G
Maximum Operating Temperature
+80°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Maximum Closing Time
0.1 → 4s
Flow Factor Kv
30m³/h
Страна на произход
Germany
Детайли за продукта
DS6281-EV 2/2 Solenoid Valve - Brass Bodied
A 2 way servo assisted solenoid valve suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems.
0.1 - 4 second response time (dependant upon pressure)
IP65 Rated (with cable protection)
Brass body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range
€ 314,07
€ 314,07 Всеки (ex VAT)
1
€ 314,07
€ 314,07 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
2
Connection Size
1.5in
Connection
1-1/2 in G
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Compressed Air, Water
Type
2/2
Orifice Diameter
40mm
Series
6281 EV Standard
Body Material
Brass
Maximum Working Pressure
16 bar
Operating Temperature Range
-10 → +80 °C
Servo Assist
Yes
Thread Standard or Connection Type
G
Maximum Operating Temperature
+80°C
Connection Gender
Female
Minimum Operating Temperature
-10°C
Maximum Closing Time
0.1 → 4s
Flow Factor Kv
30m³/h
Страна на произход
Germany
Детайли за продукта
DS6281-EV 2/2 Solenoid Valve - Brass Bodied
A 2 way servo assisted solenoid valve suitable for use with neutral fluids such as compressed air and water. N/C (Normally Closed) and N/O (Normally Open) versions available with NBR (Nitrile Rubber) or FKM (Fluroelastomer) seals. Usable for a variety of applications including heating and refrigeration, water treatment, compressed air and vacuum systems.
0.1 - 4 second response time (dependant upon pressure)
IP65 Rated (with cable protection)
Brass body
Quiet operation
Water hammer free design
Compact installation length
NPT / Rc connection ports
0.2 - 16 Bar pressure range