Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Burkert Angle type Pneumatic Actuated Valve, G 1in, 16 bar

Номер на артикул на RS: 816-3102Марка: Burkert№ по каталога на производителя: 186488
brand-logo

Технически документи

Спецификации

Brand

Burkert

Thread Size

1in

Valve Type

Angle

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Страна на произход

Germany

Детайли за продукта

Series 2000 Two-way, Angle Seat Valve - Stainless Steel Body

2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil. (also aggressive fluids with stainless steel body)

Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
For use with neutral gases, air, steam, water, oil and aggressive fluids
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 440,68

€ 440,68 Всеки (ex VAT)

Burkert Angle type Pneumatic Actuated Valve, G 1in, 16 bar

€ 440,68

€ 440,68 Всеки (ex VAT)

Burkert Angle type Pneumatic Actuated Valve, G 1in, 16 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Burkert

Thread Size

1in

Valve Type

Angle

Default Valve Position

NC

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Страна на произход

Germany

Детайли за продукта

Series 2000 Two-way, Angle Seat Valve - Stainless Steel Body

2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil. (also aggressive fluids with stainless steel body)

Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
For use with neutral gases, air, steam, water, oil and aggressive fluids
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C

Може да се интересувате от