Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Burkert Solenoid Valve 142231, 2 port(s) , NC, 230 V ac, 3/8in

Номер на артикул на RS: 388-5012Марка: Burkert№ по каталога на производителя: 142231
brand-logo

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Neutral Media

Type

2/2

Orifice Diameter

10mm

Series

6228

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

0 → +50 °C

Servo Assist

Yes

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+50°C

Connection Gender

Female

Maximum Closing Time

150ms

Flow Factor Kv

1.8m³/h

Maximum Opening Time

30ms

PRICED TO CLEAR

Yes

Страна на произход

Germany

Детайли за продукта

6228 Series 2//2-way Plastic Solenoid Valve

Servo-assisted 2//2-way normally closed solenoid valve
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Burkert Solenoid Valve 142231, 2 port(s) , NC, 230 V ac, 3/8in

P.O.A.

Burkert Solenoid Valve 142231, 2 port(s) , NC, 230 V ac, 3/8in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

3/8in

Connection

3/8 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Neutral Media

Type

2/2

Orifice Diameter

10mm

Series

6228

Body Material

Polyamide

Maximum Working Pressure

10 bar

Operating Temperature Range

0 → +50 °C

Servo Assist

Yes

Minimum Operating Temperature

0°C

Thread Standard or Connection Type

G

Maximum Operating Temperature

+50°C

Connection Gender

Female

Maximum Closing Time

150ms

Flow Factor Kv

1.8m³/h

Maximum Opening Time

30ms

PRICED TO CLEAR

Yes

Страна на произход

Germany

Детайли за продукта

6228 Series 2//2-way Plastic Solenoid Valve

Servo-assisted 2//2-way normally closed solenoid valve
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.

Може да се интересувате от