Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Burkert Solenoid Valve 134590, 2 port(s) , NC, 24 V dc, 1/2in

Номер на артикул на RS: 313-2087Марка: Burkert№ по каталога на производителя: 134590
brand-logo

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Compressed Air, Hydraulic Oil, Neutral Media, Water

Type

2/2

Orifice Diameter

12mm

Series

5404

Body Material

Brass

Maximum Working Pressure

50 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Opening Time

400ms

Maximum Closing Time

1.5s

Flow Factor Kv

2m³/h

Страна на произход

Germany

Детайли за продукта

Series 5404 Two-way High Pressure Normally Closed, Servo Assisted Solenoid Valve

Brass body with polyamide coil, PTFE seal material and stainless steel 1.4310 spring
High reliability
Unaffected by pressure surges
Easy coil change
Coil can be locked in four 90° positions, or move between as required
For use with compressed air pressure systems and gas turbines using compressed air; natural gas and water
Operating tempeature range -10 to +90°C
Protection rating IP65 with cable plug DIN43650C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 194,91

€ 194,91 Всеки (ex VAT)

Burkert Solenoid Valve 134590, 2 port(s) , NC, 24 V dc, 1/2in

€ 194,91

€ 194,91 Всеки (ex VAT)

Burkert Solenoid Valve 134590, 2 port(s) , NC, 24 V dc, 1/2in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/2in

Connection

1/2 in G Female

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Compressed Air, Hydraulic Oil, Neutral Media, Water

Type

2/2

Orifice Diameter

12mm

Series

5404

Body Material

Brass

Maximum Working Pressure

50 bar

Operating Temperature Range

-10 → +55 °C

Servo Assist

Yes

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Connection Gender

Female

Maximum Opening Time

400ms

Maximum Closing Time

1.5s

Flow Factor Kv

2m³/h

Страна на произход

Germany

Детайли за продукта

Series 5404 Two-way High Pressure Normally Closed, Servo Assisted Solenoid Valve

Brass body with polyamide coil, PTFE seal material and stainless steel 1.4310 spring
High reliability
Unaffected by pressure surges
Easy coil change
Coil can be locked in four 90° positions, or move between as required
For use with compressed air pressure systems and gas turbines using compressed air; natural gas and water
Operating tempeature range -10 to +90°C
Protection rating IP65 with cable plug DIN43650C

Може да се интересувате от