Технически документи
Спецификации
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Neutral Media
Type
2/2
Orifice Diameter
13mm
Series
5282
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
0 → +55 °C
Servo Assist
Yes
Maximum Operating Temperature
+55°C
Connection Gender
Female
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Maximum Closing Time
4s
Maximum Opening Time
0.8s
Flow Factor Kv
4m³/h
Страна на произход
Germany
Детайли за продукта
Two-Way General Purpose Solenoid Valves, Type 5282
The Type 5282 Burkert solenoid valve is specially characterised by its design in which there is fluid separation by the inclusion of a diaphragm seal in the pilot valve. This enables the coil to remain protected from the effects of challenging applications.
Features and Benefits
Less sensitive to dirty fluids and corrosion resistant due to separating diaphragm
Suitable for use with neutral gases and liquids
Long-life solenoid system
High reliability
Opening and closing times controlled by integrated restrictor screws
Lockable manual override as standard
NBR seal material
Protection to IP65
Product Application Information
This range of Burkert solenoid valves satisfys the European standards for drinking water.
€ 204,42
€ 204,42 Всеки (ex VAT)
1
€ 204,42
€ 204,42 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BurkertSupply Voltage
230 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Neutral Media
Type
2/2
Orifice Diameter
13mm
Series
5282
Body Material
Brass
Maximum Working Pressure
10 bar
Operating Temperature Range
0 → +55 °C
Servo Assist
Yes
Maximum Operating Temperature
+55°C
Connection Gender
Female
Minimum Operating Temperature
0°C
Thread Standard or Connection Type
G
Maximum Closing Time
4s
Maximum Opening Time
0.8s
Flow Factor Kv
4m³/h
Страна на произход
Germany
Детайли за продукта
Two-Way General Purpose Solenoid Valves, Type 5282
The Type 5282 Burkert solenoid valve is specially characterised by its design in which there is fluid separation by the inclusion of a diaphragm seal in the pilot valve. This enables the coil to remain protected from the effects of challenging applications.
Features and Benefits
Less sensitive to dirty fluids and corrosion resistant due to separating diaphragm
Suitable for use with neutral gases and liquids
Long-life solenoid system
High reliability
Opening and closing times controlled by integrated restrictor screws
Lockable manual override as standard
NBR seal material
Protection to IP65
Product Application Information
This range of Burkert solenoid valves satisfys the European standards for drinking water.