Технически документи
Спецификации
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/8in
Connection
1/8 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Type
3/2
Orifice Diameter
1.2mm
Body Material
Brass
Series
6012
Maximum Working Pressure
10 bar
Operating Temperature Range
Maximum of +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Maximum Closing Time
9ms
Flow Factor Kv
0.045m³/h
Maximum Opening Time
7ms
Страна на произход
Germany
Детайли за продукта
3 // 2 NF direct control, miniature solenoid valves, series 6012
Range of miniature, modular, direct control solenoid valves for neutral liquids of up to +100 °C.
Function 3 // 2 NF, DL output, with exhaust when off.
Able to change the solenoid without removing the valve.
The solenoid can be positioned freely or locked in 4 positions at 90° intervals.
High quality FPM (Viton) sealing material as standard.
DIN 43 650C connector.
Body made of brass.
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BurkertSupply Voltage
24 V dc
Number of Ports
3
Connection Size
1/8in
Connection
1/8 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Type
3/2
Orifice Diameter
1.2mm
Body Material
Brass
Series
6012
Maximum Working Pressure
10 bar
Operating Temperature Range
Maximum of +55 °C
Thread Standard or Connection Type
G
Maximum Operating Temperature
+55°C
Connection Gender
Female
Maximum Closing Time
9ms
Flow Factor Kv
0.045m³/h
Maximum Opening Time
7ms
Страна на произход
Germany
Детайли за продукта
3 // 2 NF direct control, miniature solenoid valves, series 6012
Range of miniature, modular, direct control solenoid valves for neutral liquids of up to +100 °C.
Function 3 // 2 NF, DL output, with exhaust when off.
Able to change the solenoid without removing the valve.
The solenoid can be positioned freely or locked in 4 positions at 90° intervals.
High quality FPM (Viton) sealing material as standard.
DIN 43 650C connector.
Body made of brass.
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.