Технически документи
Спецификации
Brand
BurkertConnection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
133
Mounting Style
NAMUR
Solenoid Voltage
24V ac/dc
Number of Ports
5/2
Body Material
Polyamide
Maximum Flow Rate
1300L/min
Solenoid Power Consumption
2W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Thread Size
1/4in
Configuration
5/2
Maximum Operating Pressure
8bar
Thread Standard
G
Страна на произход
Germany
Детайли за продукта
Burkert Solenoid Coils
Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Corrosion resistant construction
Low wear, long life design
G 1/ 4 inlet and exhaust ports
Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
€ 103,12
€ 103,12 Всеки (ex VAT)
1
€ 103,12
€ 103,12 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 103,12 |
5+ | € 99,93 |
Технически документи
Спецификации
Brand
BurkertConnection Port Thread
G 1/4
Actuation Type
Pilot/Spring
Manufacturer Series
133
Mounting Style
NAMUR
Solenoid Voltage
24V ac/dc
Number of Ports
5/2
Body Material
Polyamide
Maximum Flow Rate
1300L/min
Solenoid Power Consumption
2W
Minimum Operating Pressure
2bar
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Thread Size
1/4in
Configuration
5/2
Maximum Operating Pressure
8bar
Thread Standard
G
Страна на произход
Germany
Детайли за продукта
Burkert Solenoid Coils
Burkert solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
This coil is ideal as a replacement solenoid coil
Made up of durable, hardwearing materials
Corrosion resistant construction
Low wear, long life design
G 1/ 4 inlet and exhaust ports
Delivered in 5/2 configuration, can be converted to 3/2 value with a supplied adaptor plate
NAMUR interface change for direct connection to pneumatic linear and quarter turn actuators with a NAMUR interface connection
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston