Burkert Solenoid Valve 125301, 2 port(s) , NC, 24 V dc, 1/4in

Номер на артикул на RS: 306-9945Марка: Burkert№ по каталога на производителя: 125301
brand-logo

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

3mm

Series

6013

Body Material

Brass

Maximum Working Pressure

6 bar

Operating Temperature Range

-10 → +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Opening Time

20ms

Maximum Closing Time

30ms

Flow Factor Kv

0.23m³/h

Страна на произход

Germany

Детайли за продукта

Two-way Compact Solenoid Valves, Type 6013

Modular direct acting solenoid valve system

Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
FPM high quality seal material
Suitable for compressed air; natural gas; water and hydraulic oil
Maximum operating temperature: 55°C
Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)
Protection to IP65, with cable plug DIN 43650C

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 101,35

€ 101,35 Всеки (ex VAT)

Burkert Solenoid Valve 125301, 2 port(s) , NC, 24 V dc, 1/4in

€ 101,35

€ 101,35 Всеки (ex VAT)

Burkert Solenoid Valve 125301, 2 port(s) , NC, 24 V dc, 1/4in
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 101,35
5+€ 98,21
Може да се интересувате от

Технически документи

Спецификации

Brand

Burkert

Supply Voltage

24 V dc

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Liquid, Neutral Gas

Type

2/2

Orifice Diameter

3mm

Series

6013

Body Material

Brass

Maximum Working Pressure

6 bar

Operating Temperature Range

-10 → +55 °C

Maximum Operating Temperature

+55°C

Connection Gender

Female

Minimum Operating Temperature

-10°C

Thread Standard or Connection Type

G

Maximum Opening Time

20ms

Maximum Closing Time

30ms

Flow Factor Kv

0.23m³/h

Страна на произход

Germany

Детайли за продукта

Two-way Compact Solenoid Valves, Type 6013

Modular direct acting solenoid valve system

Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
FPM high quality seal material
Suitable for compressed air; natural gas; water and hydraulic oil
Maximum operating temperature: 55°C
Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)
Protection to IP65, with cable plug DIN 43650C

Може да се интересувате от