Технически документи
Спецификации
Brand
BurkertSupply Voltage
110 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water
Type
2/2
Orifice Diameter
4mm
Body Material
Brass
Series
0255
Maximum Working Pressure
12 bar
Operating Temperature Range
-40 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Thread Standard or Connection Type
G
Connection Gender
Female
Maximum Opening Time
20ms
Maximum Closing Time
30ms
Flow Factor Kv
0.5m³/h
Страна на произход
Germany
Детайли за продукта
Series 255 Two Way Normally Closed Solenoid Valves
For use with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum
€ 200,82
€ 200,82 Всеки (ex VAT)
1
€ 200,82
€ 200,82 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BurkertSupply Voltage
110 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Direct
Default Valve Position
NC
Suitable Applications
Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water
Type
2/2
Orifice Diameter
4mm
Body Material
Brass
Series
0255
Maximum Working Pressure
12 bar
Operating Temperature Range
-40 → +55 °C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-40°C
Thread Standard or Connection Type
G
Connection Gender
Female
Maximum Opening Time
20ms
Maximum Closing Time
30ms
Flow Factor Kv
0.5m³/h
Страна на произход
Germany
Детайли за продукта
Series 255 Two Way Normally Closed Solenoid Valves
For use with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents
Heat-resistant slip-over epoxy encapsulated coil
Brass body and PTFE Seal
Three-pin DIN connector rated to IP65 can be positioned 360° in 90° increments
Fluid temperature range to 180°C (130°C with fitted cable plug)
Ambient temperature +55°C maximum