Burkert Flow Controller

Номер на артикул на RS: 206-3687Марка: Burkert№ по каталога на производителя: 060657
brand-logo

Технически документи

Спецификации

Brand

Burkert

Детайли за продукта

Plug-in & DIN style Control Modules

Continuous variable change of fluid flows
Temperature/operating condition compensation
Monitor signal directly proportional to coil voltage: 1mV = 1mA
Module input resistance: 18.8k (0 - 10V); 200Ω (0//4 - 20mA)
Max. viscosity: 21mm2/s
May be PLC controlled or via a standard 4 - 20mA interface

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

Може да се интересувате от
Burkert Digital DIN Rail Time Switch 24 V dc
€ 234,93Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Burkert Flow Controller

P.O.A.

Burkert Flow Controller
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Burkert Digital DIN Rail Time Switch 24 V dc
€ 234,93Всеки (ex VAT)

Технически документи

Спецификации

Brand

Burkert

Детайли за продукта

Plug-in & DIN style Control Modules

Continuous variable change of fluid flows
Temperature/operating condition compensation
Monitor signal directly proportional to coil voltage: 1mV = 1mA
Module input resistance: 18.8k (0 - 10V); 200Ω (0//4 - 20mA)
Max. viscosity: 21mm2/s
May be PLC controlled or via a standard 4 - 20mA interface

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

Може да се интересувате от
Burkert Digital DIN Rail Time Switch 24 V dc
€ 234,93Всеки (ex VAT)