Технически документи
Спецификации
Brand
BurkertSupply Voltage
240 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Type
2/2
Orifice Diameter
12mm
Series
0290
Body Material
Stainless Steel
Maximum Working Pressure
16 bar
Operating Temperature Range
Maximum of +55 °C
Servo Assist
Yes
Connection Gender
Female
Maximum Operating Temperature
+55°C
Thread Standard or Connection Type
G
Flow Factor Kv
2.8m³/h
Страна на произход
Germany
Детайли за продукта
Series 290 Two-way Solenoid Valves
Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum
€ 329,21
€ 329,21 Всеки (ex VAT)
1
€ 329,21
€ 329,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BurkertSupply Voltage
240 V ac
Number of Ports
2
Connection Size
1/2in
Connection
1/2 in G Female
Operation
Pilot
Default Valve Position
NC
Suitable Applications
Gas, Liquid
Type
2/2
Orifice Diameter
12mm
Series
0290
Body Material
Stainless Steel
Maximum Working Pressure
16 bar
Operating Temperature Range
Maximum of +55 °C
Servo Assist
Yes
Connection Gender
Female
Maximum Operating Temperature
+55°C
Thread Standard or Connection Type
G
Flow Factor Kv
2.8m³/h
Страна на произход
Germany
Детайли за продукта
Series 290 Two-way Solenoid Valves
Zero head pressure capability
Comprehensive range of port sizes
BSP parallel ports suitable for use with compression fittings
3 Pin DIN connector rated at IP65 can be positioned through 360° in 90° increments
WRC Approved (brass body only)
For use with domestic water supplies and neutral (oil-free) fluids and gasses
0 - 16 bar pressure range
Power consumption 100-120VA (Inrush AC), 25VA/12W (Hold AC/DC); 80W (Inrush), 6W (Hold)
Ambient Temperature +55°C maximum