Burkert Angle type Pneumatic Actuated Valve, G 2in, 16 bar

Номер на артикул на RS: 816-3140Марка: Burkert№ по каталога на производителя: 001595
brand-logo

Технически документи

Спецификации

Brand

Burkert

Thread Size

2in

Valve Type

Angle

Default Valve Position

NO

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Страна на произход

Germany

Детайли за продукта

Series 2000, Two Way, Angle Seat Valve - Gunmetal Body

2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil.

2//2-way, normally closed by spring action
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C

Информацията за складовите наличности временно не е налична.

€ 435,50

€ 435,50 Всеки (ex VAT)

Burkert Angle type Pneumatic Actuated Valve, G 2in, 16 bar

€ 435,50

€ 435,50 Всеки (ex VAT)

Burkert Angle type Pneumatic Actuated Valve, G 2in, 16 bar
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Burkert

Thread Size

2in

Valve Type

Angle

Default Valve Position

NO

Return Type

Spring

Thread Standard

G

Maximum Working Pressure

16 bar

Страна на произход

Germany

Детайли за продукта

Series 2000, Two Way, Angle Seat Valve - Gunmetal Body

2/2- way pneumatically operated angle seat valves. Available in both NO (Normally Open) and NC (Normally Closed) configurations and with the flow direction above or below the seat
For use with neutral gases, air, steam, water and oil.

2//2-way, normally closed by spring action
Polyamide actuator casing and PTFE seal material
Self-adjusting spindle packing glands; wiper seal; intermediate relief
High flow rates from compact designs
Ambient temperature range: –10 to +60°C
Media temperature range: –10 to +180°C