Bulgin Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal

Номер на артикул на RS: 134-0141Марка: Bulgin№ по каталога на производителя: SX0790
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Contact Configuration

SPST

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

10 A, SPDT, with screw terminals,

With long metal toggle lever and decor nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bulgin Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal

P.O.A.

Bulgin Toggle Switch, Panel Mount, On-Off-On, SPST, Screw Terminal
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

Contact Configuration

SPST

Switch Operation

On-Off-On

Contact Current Rating

10 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

Страна на произход

United Kingdom

Детайли за продукта

10 A, SPDT, with screw terminals,

With long metal toggle lever and decor nut.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от