Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

Номер на артикул на RS: 187-4862Марка: Bulgin№ по каталога на производителя: SLDP3002M5
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

NPN

Electrical Connection

M5 Connector

Maximum dc Voltage

24V

Terminal Type

M5 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Maximum Operating Temperature

+50°C

Series

SL

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Страна на произход

China

Информацията за складовите наличности временно не е налична.

P.O.A.

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range

P.O.A.

Bulgin Diffuse Photoelectric Sensor, 2 mm → 30 mm Detection Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bulgin

Detection Type

Diffuse

Detection Range

2 mm → 30 mm

Output Type

NPN

Electrical Connection

M5 Connector

Maximum dc Voltage

24V

Terminal Type

M5 Connector

Light Source

Red LED

IP Rating

IP67

Maximum Current

11 mA

Response Time

<500 μs

Maximum Operating Temperature

+50°C

Series

SL

Housing Material

Stainless Steel 316 (Sensor), TPU (Cable Connectors)

Minimum Operating Temperature

-10°C

Mounting Type

Cable Mount

Страна на произход

China