Технически документи
Спецификации
Brand
BulginDetection Type
Diffuse
Detection Range
2 mm → 30 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
11 mA
Response Time
<500 μs
Housing Material
Stainless Steel 316 (Sensor), TPU (Cable Connectors)
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
SL
Mounting Type
Cable Mount
Страна на произход
China
€ 147,79
€ 147,79 Всеки (ex VAT)
1
€ 147,79
€ 147,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BulginDetection Type
Diffuse
Detection Range
2 mm → 30 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Terminal Type
Cable
Light Source
Red LED
IP Rating
IP67
Maximum Current
11 mA
Response Time
<500 μs
Housing Material
Stainless Steel 316 (Sensor), TPU (Cable Connectors)
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Series
SL
Mounting Type
Cable Mount
Страна на произход
China