Технически документи
Спецификации
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Body Orientation
Straight
Series
400
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
4P
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Material
Copper Alloy
Страна на произход
United Kingdom
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BulginNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68, IP69K
Current Rating
5A
Body Orientation
Straight
Series
400
Voltage Rating
125 V ac/dc
Mating Type
Qucik Connect
Pole Format
4P
Contact Plating
Gold
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Contact Material
Copper Alloy
Страна на произход
United Kingdom