Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m

Номер на артикул на RS: 144-6880Марка: Bulgin№ по каталога на производителя: PXPTPU12FIM05ACL010PUR
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Series

M12

Number of Cores

5

Sheath Material

PUR

Length

1m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Operating Temperature Range

-25 → +80 °C

Outer Diameter

4.6 → 8mm

Conductor Resistance

<10 mΩ

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Single Core

Maximum Operating Temperature

+80°C

Conductor Material

Brass

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 22,83

€ 22,83 Всеки (ex VAT)

Bulgin Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m

€ 22,83

€ 22,83 Всеки (ex VAT)

Bulgin Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 22,83
5 - 24€ 20,57
25 - 49€ 19,41
50+€ 18,29

Технически документи

Спецификации

Brand

Bulgin

Series

M12

Number of Cores

5

Sheath Material

PUR

Length

1m

Sheath Colour

Black

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67

Operating Temperature Range

-25 → +80 °C

Outer Diameter

4.6 → 8mm

Conductor Resistance

<10 mΩ

Connector 1 Housing Gender

Male

Minimum Operating Temperature

-25°C

Cable Shape

Single Core

Maximum Operating Temperature

+80°C

Conductor Material

Brass

Страна на произход

China