Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin 7000 Series Black, Grey, White, Yellow Thermoplastic Cable Gland Kit, PG13.5 Thread, 13mm min., 15mm max., IP66,

Номер на артикул на RS: 806-8657Марка: Bulgin№ по каталога на производителя: PXP7088/1315
brand-logo
Преглед на всички в Кабелни щуцери

Технически документи

Спецификации

Brand

Bulgin

Thread Size

PG13.5

Maximum Cable Diameter

15mm

Minimum Cable Diameter

13mm

Material

Thermoplastic

Colour

Black, Grey, White, Yellow

Series

7000

IP Rating

IP66, IP68, IP69K

Locknut Included

No

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Number of Pieces

3

Standards Met

RoHS Compliant

Number of Cores

1

Operating Temperature Range

-40 → +120 °C

Kit Includes

Cages, Gland, Gland Nut

Страна на произход

Tunisia

Детайли за продукта

7000 Series Buccaneer Plastic Connector Accessories

A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.

Bulgin Buccaneer 7000 Series

Информацията за складовите наличности временно не е налична.

€ 3,30

€ 3,30 Всеки (ex VAT)

Bulgin 7000 Series Black, Grey, White, Yellow Thermoplastic Cable Gland Kit, PG13.5 Thread, 13mm min., 15mm max., IP66,

€ 3,30

€ 3,30 Всеки (ex VAT)

Bulgin 7000 Series Black, Grey, White, Yellow Thermoplastic Cable Gland Kit, PG13.5 Thread, 13mm min., 15mm max., IP66,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,30
10 - 49€ 3,09
50 - 99€ 2,91
100+€ 2,66

Технически документи

Спецификации

Brand

Bulgin

Thread Size

PG13.5

Maximum Cable Diameter

15mm

Minimum Cable Diameter

13mm

Material

Thermoplastic

Colour

Black, Grey, White, Yellow

Series

7000

IP Rating

IP66, IP68, IP69K

Locknut Included

No

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-40°C

Number of Pieces

3

Standards Met

RoHS Compliant

Number of Cores

1

Operating Temperature Range

-40 → +120 °C

Kit Includes

Cages, Gland, Gland Nut

Страна на произход

Tunisia

Детайли за продукта

7000 Series Buccaneer Plastic Connector Accessories

A comprehensive range of accessories suitable for use with the Buccaneer 7000 series of plastic plug and receptacle connectors, featuring gland packs, covers and tooling.

Bulgin Buccaneer 7000 Series