Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin Circular Connector, 8 Contacts, In-line, M16 Connector, Plug, Male, IP67, Buccaneer M16 Series

Номер на артикул на RS: 144-6893Марка: Bulgin№ по каталога на производителя: PXMBNI16FIM08ASC
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

8

Mounting Type

In-line

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer M16

Coding

A

Voltage Rating

60.0 V

Shell Size

18.5

Mating Type

Threaded

Housing Material

Nickel

Pole Format

8

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 55,82

€ 55,82 Всеки (ex VAT)

Bulgin Circular Connector, 8 Contacts, In-line, M16 Connector, Plug, Male, IP67, Buccaneer M16 Series

€ 55,82

€ 55,82 Всеки (ex VAT)

Bulgin Circular Connector, 8 Contacts, In-line, M16 Connector, Plug, Male, IP67, Buccaneer M16 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

8

Mounting Type

In-line

Connector Size

M16

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

Buccaneer M16

Coding

A

Voltage Rating

60.0 V

Shell Size

18.5

Mating Type

Threaded

Housing Material

Nickel

Pole Format

8

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-25°C

Страна на произход

China