Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin Circular Connector, 2 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

Номер на артикул на RS: 807-2731Марка: Bulgin№ по каталога на производителя: PXM7012/02P/ST
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Front Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

46

Housing Material

Zinc

Strain Relief

No

Contact Plating

Nickel

Series Number

7000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Детайли за продукта

7000 Series Buccaneer Metal Panel Mount Receptacle Connectors

These durable metal Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors offer EMI protection and are ideal for blind mating applications.

1/4 turn locking mechanism
positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 42,61

€ 42,61 Всеки (ex VAT)

Bulgin Circular Connector, 2 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series

€ 42,61

€ 42,61 Всеки (ex VAT)

Bulgin Circular Connector, 2 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 42,61
10 - 49€ 39,20
50 - 99€ 37,03
100+€ 34,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

2

Mounting Type

Front Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

25.0A

Series

Buccaneer 7000

Body Orientation

Straight

Voltage Rating

600.0 V

Mating Type

Quick Connect

Shell Size

46

Housing Material

Zinc

Strain Relief

No

Contact Plating

Nickel

Series Number

7000

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Детайли за продукта

7000 Series Buccaneer Metal Panel Mount Receptacle Connectors

These durable metal Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors offer EMI protection and are ideal for blind mating applications.

1/4 turn locking mechanism
positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Scoop proof contacts

Approvals

cULS, UL, VDE, CCC

Bulgin Buccaneer 7000 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more