Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin Circular Connector, 3 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

Номер на артикул на RS: 765-9946Марка: Bulgin№ по каталога на производителя: PXM6012/03P/ST
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Front Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

Buccaneer 6000

Voltage Rating

277.0 V

Shell Size

32

Mating Type

Push-Pull

Housing Material

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Страна на произход

Tunisia

Детайли за продукта

Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Metal

Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXM6010.

Mates with Flex Cable connectors PXM6010
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919

Информацията за складовите наличности временно не е налична.

P.O.A.

Bulgin Circular Connector, 3 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

P.O.A.

Bulgin Circular Connector, 3 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Bulgin

Number Of Contacts

3

Mounting Type

Front Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Screw

IP Rating

IP66, IP68, IP69K

Current Rating

16.0A

Body Orientation

Straight

Series

Buccaneer 6000

Voltage Rating

277.0 V

Shell Size

32

Mating Type

Push-Pull

Housing Material

Nickel

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Contact Material

Brass

Страна на произход

Tunisia

Детайли за продукта

Bulgin Buccaneer, 6000 Series Panel Mount Circular Connectors, Metal

Bulgin Buccaneer, 6000 series panel connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, panel mount circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These chassis mount circular connectors mate with flex cable connectors: PXM6010.

Mates with Flex Cable connectors PXM6010
Front panel mounting
Single hole fixing
Pin or socket versions
Leading earth on 3 pole connectors
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated

Approvals

UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919