Bulgin Circular Connector, 2 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series

Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
16.0A
Body Orientation
Straight
Series
Buccaneer 6000
Voltage Rating
277.0 V
Shell Size
32
Mating Type
Push-Pull
Housing Material
Nickel
Contact Plating
Nickel
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Страна на произход
Tunisia
Детайли за продукта
Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Metal
Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with In-line flex connectors: PXM6011 or panel-chassis mounting connector versions: PXM6012.
Mates with In-Line Flex or Panel
Mounting versions PXM6011 and PXM6012
Push-pull locking ring with 30° twist locking
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
€ 75,36
€ 75,36 Всеки (ex VAT)
1
€ 75,36
€ 75,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 75,36 |
10 - 49 | € 69,34 |
50 - 99 | € 65,57 |
100+ | € 60,36 |
Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP66, IP68, IP69K
Current Rating
16.0A
Body Orientation
Straight
Series
Buccaneer 6000
Voltage Rating
277.0 V
Shell Size
32
Mating Type
Push-Pull
Housing Material
Nickel
Contact Plating
Nickel
Shielded/Unshielded
Unshielded
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+120°C
Contact Material
Brass
Страна на произход
Tunisia
Детайли за продукта
Bulgin Buccaneer, 6000 Series Flex Cable Connectors, Metal
Bulgin Buccaneer, 6000 series flex cable connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable nickel plated brass construction offering EMI protection and scoop proof connector contacts. These Bulgin Buccaneer metal bodied, flex cable circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series plastic circular connectors. These circular connectors mate with In-line flex connectors: PXM6011 or panel-chassis mounting connector versions: PXM6012.
Mates with In-Line Flex or Panel
Mounting versions PXM6011 and PXM6012
Push-pull locking ring with 30° twist locking
Leading earth on 3 pole connectors
Nickel plated brass contacts
2 and 3 pole screw terminals have contacts fitted, all others need to be ordered separately
IP66, 68 and 69K rated when mated
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919