Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Flange Mount, Cat5e Straight

Номер на артикул на RS: 287-0986Марка: Bulgin№ по каталога на производителя: PXM06295FANBKUSDistrelec Article No.: 30397464
brand-logo
Преглед на всички в Ethernet конектори

Технически документи

Спецификации

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Flange Mount

Connector Type

Flange Connector

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Length

33mm

Series

600 Series - Ethernet Buccaneer Connectors

Series Number

PXM06

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 107,06

€ 107,06 Всеки (ex VAT)

Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Flange Mount, Cat5e Straight

€ 107,06

€ 107,06 Всеки (ex VAT)

Bulgin 600 Series - Ethernet Buccaneer Connectors Series Female Ethernet Connector, Flange Mount, Cat5e Straight
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 107,06
10 - 24€ 102,57
25 - 49€ 98,17
50 - 99€ 91,43
100+€ 88,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Bulgin

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat5e

Mounting Type

Flange Mount

Connector Type

Flange Connector

Shield Type

Unshielded

Orientation

Straight

IP Rating

IP68

Length

33mm

Series

600 Series - Ethernet Buccaneer Connectors

Series Number

PXM06

Страна на произход

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more