Технически документи
Спецификации
Brand
BulginConnector 1
LC
Length
10m
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Sheath Material
Polyolefin
Minimum Operating Temperature
-25°C
Series
6000
Minimum Bend Radius
10 mm
Страна на произход
China
€ 445,41
€ 89,081 Each (In a Bag of 5) (ex VAT)
5
€ 445,41
€ 89,081 Each (In a Bag of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
BulginConnector 1
LC
Length
10m
Propagation Mode
Multi Mode
Connector 2
LC
Terminated/Unterminated
Terminated
Core Diameter
50/125µm
Sheath Colour
Aqua
Cable Construction
Duplex
Fibre Type
OM3
IP Rating
IP66, IP68, IP69K
Maximum Operating Temperature
+70°C
Sheath Material
Polyolefin
Minimum Operating Temperature
-25°C
Series
6000
Minimum Bend Radius
10 mm
Страна на произход
China