Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Bulgin IEC C13 6 Gang Power Distribution Unit, Filtered, 250 V ac, Fused

Номер на артикул на RS: 231-8050Марка: Bulgin№ по каталога на производителя: PXD500/061/10/1
brand-logo

Технически документи

Спецификации

Brand

Bulgin

Number of Sockets

6

Socket Type

IEC C13

Switchable

Yes

Voltage Rating

250 V ac

Colour

Black

Fused

Yes

Filtered

Yes

Power Indicator

Yes

Height

35.3mm

Length

130mm

Width

130mm

Страна на произход

Tunisia

Детайли за продукта

IEC Panel Mount Distribution Units

Panel mounting multiple IEC outlet sockets for fitting into sub-assemblies. They provide a highly versatile space saving solution when multi-power outlets are required. The units are not pre-wired and connections to the individual sockets are via 0.25in. blade terminals. Current rating is 10A per socket.

Fully shuttered and filtered outlets
Integral switch, neon indicator and fuse.
Housed in rugged black ABS moulding.
Nickel-plated brass contacts

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Bulgin IEC C13 6 Gang Power Distribution Unit, Filtered, 250 V ac, Fused

P.O.A.

Bulgin IEC C13 6 Gang Power Distribution Unit, Filtered, 250 V ac, Fused
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Bulgin

Number of Sockets

6

Socket Type

IEC C13

Switchable

Yes

Voltage Rating

250 V ac

Colour

Black

Fused

Yes

Filtered

Yes

Power Indicator

Yes

Height

35.3mm

Length

130mm

Width

130mm

Страна на произход

Tunisia

Детайли за продукта

IEC Panel Mount Distribution Units

Panel mounting multiple IEC outlet sockets for fitting into sub-assemblies. They provide a highly versatile space saving solution when multi-power outlets are required. The units are not pre-wired and connections to the individual sockets are via 0.25in. blade terminals. Current rating is 10A per socket.

Fully shuttered and filtered outlets
Integral switch, neon indicator and fuse.
Housed in rugged black ABS moulding.
Nickel-plated brass contacts

Може да се интересувате от