Bulgin Circular Connector, 2 Contacts, Flange Mount, Socket, Female, IP68, Buccaneer 900 Series

Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
30A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Series Number
PX0941
Contact Material
Brass
Maximum Operating Temperature
+85°C
Страна на произход
Tunisia
Детайли за продукта
Flange Plugs & Sockets
Height 50mm, width 70mm, depth 51mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.
€ 45,79
€ 45,79 Всеки (ex VAT)
1
€ 45,79
€ 45,79 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 45,79 |
10 - 49 | € 43,96 |
50 - 99 | € 42,22 |
100+ | € 40,66 |
Технически документи
Спецификации
Brand
BulginNumber Of Contacts
2
Mounting Type
Flange Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
30A
Series
Buccaneer 900
Body Orientation
Straight
Voltage Rating
600.0 V
Mating Type
Threaded
Shell Size
50
Housing Material
Polyamide
Shielded/Unshielded
Unshielded
Strain Relief
No
Contact Plating
Nickel
Minimum Operating Temperature
-40°C
Series Number
PX0941
Contact Material
Brass
Maximum Operating Temperature
+85°C
Страна на произход
Tunisia
Детайли за продукта
Flange Plugs & Sockets
Height 50mm, width 70mm, depth 51mm.
Maxi Buccaneer
Heavy duty, rugged connectors, suitable for single and three phase,applications in a variety of harsh environments such as sewage and water works, construction sites, gas/petrol chemical works, external lighting, HVAC equipment and general industrial uses. Based on the standard and Mini Buccaneer series, these connectors offer versatile configurations with interchangeable plug and socket inserts.